New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Hobby / Education Development Kits
                      Print Page

                      R700

                      Vector Robotic Arm, Comes Fully Assembled, 6 Degrees of Freedom, ATMEGA64 Processor

                      GLOBAL SPECIALTIES R700
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerGLOBAL SPECIALTIES
                      Manufacturer Part NoR700
                      Newark Part No.75X8972
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerGLOBAL SPECIALTIES
                      Manufacturer Part NoR700
                      Newark Part No.75X8972
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerAtmel
                      Silicon Core NumberATmega64A
                      Kit Application TypeEducation / Hobby
                      Application Sub TypeRobotic Arm
                      Kit ContentsRobotic Arm, USB Cable, USB Programmer Interface, Keyboard, Software CD & Manual, 12V Power Supply
                      Product Range-
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      The R700 is a C programmable vector robotic arm kit. It is a high quality robot made of heavy gage aluminium which is suitable for hobbyists and students for learning basics of electronics, mechanics and programming. The vector is controlled by a powerful ATMEGA64 microcontroller. The I/O's with flexible I²C bus system allows the addition of extra modules which enables the robot to react to its environment.

                      • Control with keyboard or computer via included RACS software
                      • Memory playback of arm motion using RACS software
                      • Current overload protected servos
                      • Base (.87 lbs) may be removed for mounting the arm to another robot
                      • Heavy gage aluminium chassis

                      Applications

                      Robotics, Hobby & Education

                      Contents

                      Software CD with WinAVR, RobotLoader and RACS, Keyboard controller, USB programmer interface, USB cable, 12VDC power supply, 64 page manual.

                      Technical Specifications

                      Silicon Manufacturer

                      Atmel

                      Kit Application Type

                      Education / Hobby

                      Kit Contents

                      Robotic Arm, USB Cable, USB Programmer Interface, Keyboard, Software CD & Manual, 12V Power Supply

                      SVHC

                      No SVHC (17-Jan-2023)

                      Silicon Core Number

                      ATmega64A

                      Application Sub Type

                      Robotic Arm

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.