Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLOBAL SPECIALTIES
Manufacturer Part NoGSK-409
Newark Part No.71W8389
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerGLOBAL SPECIALTIES
Manufacturer Part NoGSK-409
Newark Part No.71W8389
Technical Datasheet
Silicon Manufacturer-
Silicon Core Number-
Kit Application TypeEducation / Hobby
Application Sub TypeAudio Clap Sensor
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsCapacitors 7pc, Diode 1N4148, LED, Pot, Relay 12V, Resistors 10pc, Transistor 4pc
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
Education / Hobby
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
-
Application Sub Type
Audio Clap Sensor
Core Sub-Architecture
-
Kit Contents
Capacitors 7pc, Diode 1N4148, LED, Pot, Relay 12V, Resistors 10pc, Transistor 4pc
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate