New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Tools & Production Supplies
                      3. Prototyping Tools & Breadboards
                      4. Solderless Breadboards
                      Print Page

                      GS-100

                      Breadboard, Bus Strip, 100 Tie Points, Plastic, 165.1mmx9.525mm

                      GLOBAL SPECIALTIES GS-100
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerGLOBAL SPECIALTIES
                      Manufacturer Part NoGS-100
                      Newark Part No.74R1714
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerGLOBAL SPECIALTIES
                      Manufacturer Part NoGS-100
                      Newark Part No.74R1714
                      Technical Datasheet

                      Data Sheet

                      Breadboard TypeBreadboard Distribution/Bus Strip
                      Board TypeBreadboard / Solderless
                      Board MaterialPlastic
                      Total Number of Tie Points100Tie Points
                      No. of Distribution Strips / Buses2Bus Strips
                      External Height165.1mm
                      No. of Terminal Strips-
                      Board Dimensions (L x W) - Imperial6.5" x 0.68"
                      External Width9.525mm
                      Board Dimensions (L x W) - Metric165mm x 17.45mm
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      The GS-100 is a 6.5 x 0.687 x 0.33-inch 100-tie-point solderless breadboard Bus Strip made of ABS plastic with nickel plated phosphor bronze contacts. This GS series of bus strip connects easily by way of molded key tabs to other GS Series bus strips or breadboards. This 16-pin IC capacity bus strip comes with red and blue lines indicating continuity and allow for convenient and easy viewing of circuit connections. Suits for signal and power connections in breadboarding experiments and circuit design.

                      • 1.5A, 36V Electrical ratings
                      • 0.4 to 0.7mm Allowable wire diameter

                      Applications

                      Industrial

                      Technical Specifications

                      Breadboard Type

                      Breadboard Distribution/Bus Strip

                      Board Material

                      Plastic

                      No. of Distribution Strips / Buses

                      2Bus Strips

                      No. of Terminal Strips

                      -

                      External Width

                      9.525mm

                      SVHC

                      No SVHC (17-Jan-2023)

                      Board Type

                      Breadboard / Solderless

                      Total Number of Tie Points

                      100Tie Points

                      External Height

                      165.1mm

                      Board Dimensions (L x W) - Imperial

                      6.5" x 0.68"

                      Board Dimensions (L x W) - Metric

                      165mm x 17.45mm

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.