Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoMWDM2L-25SSB
Newark Part No.17AJ3726
Product RangeMWDM Series
Your Part Number
Technical Datasheet
65 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $186.830 |
| 5+ | $184.450 |
| 10+ | $179.690 |
| 25+ | $170.170 |
| 50+ | $165.410 |
Price for:Each
Minimum: 1
Multiple: 1
$186.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoMWDM2L-25SSB
Newark Part No.17AJ3726
Product RangeMWDM Series
Technical Datasheet
D Sub Connector TypeMicro D
Product RangeMWDM Series
No. of Contacts25Contacts
D Sub Shell Size-
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialAluminum Alloy Body
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MWDM2L-25SSB from Glenair is a Micro-D MWDM series solder cup metal shell connector with 25 contacts. Suitable for use with #26AWG wire.
- Aluminium alloy shell with nickel plating
- Liquid crystal polymer (LCP)/ polyphenylene sulphide(PPS) insulator
- Copper alloy socket contacts with gold over nickel plating
- Blue colour fluorosilicone rubber interfacial seal
- Current rating is 3A, DWV is 600VAC sea level
- Minimum insulation resistance is 5000Mohm, maximum contact resistance is 8mohm
- Operating temperature range from -55°C to +150°C
- Through hole mounting hardware
Technical Specifications
D Sub Connector Type
Micro D
Product Range
MWDM Series
D Sub Shell Size
-
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
No. of Contacts
25Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Aluminum Alloy Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate