Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoM83513/08-A03
Newark Part No.12AJ6338
Product RangeMIL-DTL- 83513 Series
Your Part Number
Technical Datasheet
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 10+ | $169.820 |
| 25+ | $160.820 |
| 50+ | $156.320 |
Price for:Each
Minimum: 10
Multiple: 1
$1,698.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM83513/08-A03
Newark Part No.12AJ6338
Product RangeMIL-DTL- 83513 Series
Technical Datasheet
Connector to ConnectorMicro-D Plug to Free End
No. of Positions9Positions
Cable Length - Imperial18"
No. of Contacts9Contacts
Cable Length - Metric457.2mm
Jacket ColorMulti-colored
Contact MaterialCopper Alloy
Product RangeMIL-DTL- 83513 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Micro-D Plug to Free End
Gender
Plug
No. of Contacts
9Contacts
Jacket Color
Multi-colored
Product Range
MIL-DTL- 83513 Series
No. of Positions
9Positions
Cable Length - Imperial
18"
Cable Length - Metric
457.2mm
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate