Print Page
27 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $660.160 |
| 2+ | $572.500 |
| 4+ | $552.820 |
| 7+ | $481.260 |
| 10+ | $411.490 |
| 20+ | $284.470 |
Price for:Each
Minimum: 1
Multiple: 1
$660.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part No380HS103M2112A4
Newark Part No.05AJ6740
Product Range38 Series
Technical Datasheet
Connector Shell Size21
Cable Diameter Max19.1mm
Strain Relief MaterialAluminum
Product Range38 Series
For Use WithMIL-DTL-38999 Series III & Series IV Circular Connectors
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Shell Size
21
Strain Relief Material
Aluminum
For Use With
MIL-DTL-38999 Series III & Series IV Circular Connectors
Cable Diameter Max
19.1mm
Product Range
38 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate