Print Page
26 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $687.360 |
| 2+ | $596.100 |
| 4+ | $575.610 |
| 7+ | $501.090 |
| 10+ | $428.450 |
| 20+ | $296.180 |
Price for:Each
Minimum: 1
Multiple: 1
$687.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
380DS002B1412M3 is a series 38 EMI backshell. Fits MILDTL-26482 series I connectors. Suitable for use with shielded cable. Series 38 EMI backshell protects electrical wiring harnesses from electromagnetic interference.
- Direct coupling, non-environmental, straight profile
- Aluminum/cadmium, olive drab material/finish
- 14 shell size
- 12 entry size
- 1.5inch length
Technical Specifications
Connector Shell Size
14
Strain Relief Material
Aluminum
SVHC
To Be Advised
Cable Diameter Max
19.1mm
Product Range
38 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate