Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGIC
Manufacturer Part NoLD17F1
Newark Part No.44AC2533
Product RangeHM36 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.450 |
| 5+ | $33.070 |
| 10+ | $32.110 |
| 25+ | $31.470 |
| 50+ | $29.940 |
| 100+ | $26.890 |
| 250+ | $24.080 |
Price for:Each
Minimum: 1
Multiple: 1
$36.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGIC
Manufacturer Part NoLD17F1
Newark Part No.44AC2533
Product RangeHM36 Series
Technical Datasheet
Supply Voltage Min10VDC
Supply Voltage Max80VDC
Time Min-
Time Max-
Panel Cutout Height45mm
Panel Cutout Width45mm
Product RangeHM36 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Supply Voltage Min
10VDC
Time Min
-
Panel Cutout Height
45mm
Product Range
HM36 Series
Supply Voltage Max
80VDC
Time Max
-
Panel Cutout Width
45mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate