Print Page
97F8237RR
Motor Run Capacitor, Metallized PP, Can, 39.87 µF, ± 6%, Panel Mount, 480 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAPCOM
Manufacturer Part No97F8237RR
Newark Part No.66K6967
Product RangeGEM III 97F8200 Series
Your Part Number
Technical Datasheet
659 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.420 |
| 5+ | $33.640 |
| 10+ | $31.920 |
| 25+ | $28.910 |
| 50+ | $26.330 |
| 100+ | $25.760 |
| 250+ | $24.220 |
Price for:Each
Minimum: 1
Multiple: 1
$35.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAPCOM
Manufacturer Part No97F8237RR
Newark Part No.66K6967
Product RangeGEM III 97F8200 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance39.87µF
Capacitance Tolerance± 6%
Capacitor MountingPanel Mount
Voltage(AC)480V
Capacitor TerminalsQuick Connect
Lead Spacing20.57mm
dv/dt Rating-
Product Diameter-
Product Height-
Product RangeGEM III 97F8200 Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 97F8237RR is a Gem III Film Capacitor with quick connect terminals and PP (polypropylene) dielectric type. This capacitor is designed specifically for the motor run applications. The Gem III Motor Run Capacitors are widely used with permanent split phase capacitor motors for the more efficient use of electricity. These motors are used in heating and cooling equipment, appliances, business machines, office equipment and a wide variety of light industrial equipment.
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
39.87µF
Capacitor Mounting
Panel Mount
Capacitor Terminals
Quick Connect
dv/dt Rating
-
Product Height
-
Operating Temperature Min
-40°C
SVHC
No SVHC (19-Jan-2021)
Capacitor Case / Package
Can
Capacitance Tolerance
± 6%
Voltage(AC)
480V
Lead Spacing
20.57mm
Product Diameter
-
Product Range
GEM III 97F8200 Series
Operating Temperature Max
70°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate