Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part No165075
Newark Part No.02H2887
Product RangeRotorFlow RFO Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $594.840 |
| 5+ | $529.040 |
| 10+ | $465.870 |
| 25+ | $429.020 |
| 50+ | $384.280 |
Price for:Each
Minimum: 1
Multiple: 1
$594.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No165075
Newark Part No.02H2887
Product RangeRotorFlow RFO Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min4
Flow Rate Max20
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min4.5VDC
Supply Voltage Max24VDC
Accuracy-
Sensor Output TypeAnalog
Media TypeLiquid
Process Connection Size-
Process Connection TypeNPT
Pipe Size0.5"
Sensor Mounting-
Operating Temperature Min-29°C
Operating Temperature Max100°C
Product RangeRotorFlow RFO Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
20
Operating Pressure Max
-
Supply Voltage Max
24VDC
Sensor Output Type
Analog
Process Connection Size
-
Pipe Size
0.5"
Operating Temperature Min
-29°C
Product Range
RotorFlow RFO Series
Flow Rate Min
4
Operating Pressure Min
-
Supply Voltage Min
4.5VDC
Accuracy
-
Media Type
Liquid
Process Connection Type
NPT
Sensor Mounting
-
Operating Temperature Max
100°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate