Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoSCC060-F-8-4-U-B
Newark Part No.74Y6394
Product RangeSCC060 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerGCT
Manufacturer Part NoSCC060-F-8-4-U-B
Newark Part No.74Y6394
Product RangeSCC060 Series
Technical Datasheet
Product RangeSCC060 Series
Memory / Card TypeSmart Card
Insert & Eject MechanismPush-Pull
Connector TypeSmart Card
No. of Contacts8Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SCC060 Series
Insert & Eject Mechanism
Push-Pull
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
Memory / Card Type
Smart Card
Connector Type
Smart Card
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate