Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoY8846S
Newark Part No.20M4540
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerFLUKE
Manufacturer Part NoY8846S
Newark Part No.20M4540
Technical Datasheet
Accessory TypeRack Mount Kit
For Use WithFluke 8845A, 8846A & Hydra Series Multimeters
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The Y8846S is a single Rack Mount Kit for use with 8845A, 8846A and Hydra series multi-meters. The single rack mount kit allows for the mounting of the Meter on either the left or right side of a standard 19-inch rack.
Applications
Industrial
Technical Specifications
Accessory Type
Rack Mount Kit
Product Range
-
For Use With
Fluke 8845A, 8846A & Hydra Series Multimeters
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate