Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFUSE-440MA/1000VB5
Newark Part No.16F7904
Your Part Number
Technical Datasheet
156 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.000 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$37.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFUSE-440MA/1000VB5
Newark Part No.16F7904
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current440mA
Voltage Rating VAC1kV
Fuse Size Metric-
Fuse Size Imperial-
Product Range-
Breaking Capacity Current AC-
SVHCNo SVHC (15-Jun-2015)
Product Overview
FUSE-440MA/1000VB5 is a fast acting replacement fuse for Fluke digital multimeters. The fuse current is 440mA and voltage rating VAC is 1KV.
- Comes in packs of 5
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
1kV
Fuse Size Imperial
-
Breaking Capacity Current AC
-
Fuse Current
440mA
Fuse Size Metric
-
Product Range
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for FUSE-440MA/1000VB5
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate