Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFUSE-11A/1000V B5
Newark Part No.16F7902
Your Part Number
Technical Datasheet
43 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $68.000 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$68.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFUSE-11A/1000V B5
Newark Part No.16F7902
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current11A
Voltage Rating VAC1kV
Fuse Size Metric-
Fuse Size Imperial-
Product Range-
Breaking Capacity Current AC-
SVHCNo SVHC (15-Jun-2015)
Product Overview
FUSE-11A/1000V B5 is a 11A/1000VAC time delay replacement fuse for use with 21-3, 23-III, 25, 26-III, 27, 73-III, 77-IIII, 75-3, 79-III, 83, 83-III, 85, 85-III, 87 (S/N over 65650001), 87-III, 87E-III, 87-IV, 89-IV, 111, 112, 175, 177, 179, 187, 189, 863, 865, 867 and 867B models.
- High-energy, fast-release fuse designed measuring current
- Sand-filled to reduce risk of breakage during current overloads
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
1kV
Fuse Size Imperial
-
Breaking Capacity Current AC
-
Fuse Current
11A
Fuse Size Metric
-
Product Range
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate