New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Electrical Installation & Electrical Test Equipment
                      4. Multifunction / Electrical Installation Testers
                      Print Page

                      FLUKE-PVA-1500HE2

                      Multifunction Installation Tester, PVA-1500 Series, 1.5 kV

                      FLUKE FLUKE-PVA-1500HE2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE-PVA-1500HE2
                      Newark Part No.94AK6073
                      Product RangePVA-1500 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$16,972.990
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $16,972.99
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE-PVA-1500HE2
                      Newark Part No.94AK6073
                      Product RangePVA-1500 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangePVA-1500 Series
                      Voltage Measure DC Max1.5kV
                      Voltage Measure AC Max-
                      Insulation Resistance Min-
                      Insulation Resistance Max-
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      FLUKE-PVA-1500HE2 is a Solmetric PV analyzer I-V high-efficiency curve tracer kit. Specifically designed for testing and analyzing individual solar PV modules, this high-efficiency I-V curve tracer lets solar professionals accurately assess the performance of PV modules. In addition, this kit includes a high-efficiency PV analyzer, a Solsensor measurement unit, open-end spanners. PVA-1500HE2 offers comprehensive data analysis and reporting features with an intuitive interface and portable design that makes it easy to use in both the field and the lab, this high-efficiency curve tracer gives technicians the ability to make informed decisions, maximizing the efficiency and reliability of solar installations. Built with durability and reliability in mind and boasting several advanced features - including enhanced precision measurement capabilities - this tracer is an essential tool for solar professionals seeking to optimize the performance and longevity of individual PV systems.

                      • Built-in PV performance modelling and advanced wireless irradiance, temperature and tilt sensing
                      • Unprecedented measurement throughput with sweep-to-sweep delays as low as nine seconds
                      • Saves time through automated data analysis and reporting, streamlining and interpreting results
                      • Uninterrupted measurements even in hot environments
                      • 20 to 1500V DC voltage, max current of 30A DC (module efficiency<19%), 30A DC (module efficiency≥19%)
                      • Advanced built-in PV model provides immediate PV performance checking
                      • Sweep-to-sweep delay of nine seconds to measure 3.5MW in under an hour
                      • Database of more than 70,000 modules with automatic updates
                      • Wireless interfaces for faster setup, safer work environment
                      • PC connection during testing allows you to analyze and manage data in the field

                      Contents

                      1500V PV analyzer, Solsensor 300 measurement unit, Open end spanner set (MC4 wrenches), Test lead set (MC4 to dolphin clip), Module frame clamp, Pack of 2 K-type thermocouple temperature sensor, Pack of 50 adhesive discs, Spray bottle of distilled water, Micro-fiber cleaning cloth, 2 x MC4 connector savers, Solsensor lanyard tool, soft carrying case, Dual-port PVA charger plug, 2 x PVA USB charging cable, Quick reference card, One-year warranty.

                      Technical Specifications

                      Product Range

                      PVA-1500 Series

                      Voltage Measure AC Max

                      -

                      Insulation Resistance Max

                      -

                      Voltage Measure DC Max

                      1.5kV

                      Insulation Resistance Min

                      -

                      SVHC

                      No SVHC (15-Jun-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.