New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Electrical & Electronic Testing
                      4. Calibrators
                      Print Page

                      FLUKE-705 CAL

                      Calibrator, Calibrated, Current, Voltage, 164 mm, 75 mm, 47 mm, 0.02%, 350 g

                      FLUKE FLUKE-705 CAL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE-705 CAL
                      Newark Part No.12AC7351
                      Product Range705 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1,288.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,288.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE-705 CAL
                      Newark Part No.12AC7351
                      Product Range705 Series
                      Technical Datasheet

                      Data Sheet

                      Calibration TypeCurrent, Voltage
                      External Height164mm
                      External Width75mm
                      External Depth47mm
                      Accuracy0.02%
                      Weight350g
                      Operating Temperature Min-10°C
                      Operating Temperature Max55°C
                      Product Range705 Series
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      The FLUKE-705 CAL is a loop calibrator. It is a cost-effective, integrated solution for calibration, repair and maintenance of current loops. It features mA sourcing, simulation and measurement, 0.02% accuracy and 0.001mA resolution, simultaneous mA and % of span display, selectable step or ramp outputs, 24V Loop supply with mA measure, 0VDC to 28VDC measurement to check loop voltage, easy battery exchange without opening the case and compact case with separate protective holster.

                      • Calibrated loop calibrator
                      • Measures current range from 0mA to 24mA with 0.001mA resolution
                      • Current sourcing/simulation range from 0mA to 20mA or 4mA to 20mA
                      • Measures voltage range from 0VDC to 28VDC
                      • A large display and simple, pushbutton interface for ease of use
                      • Selectable slow/fast ramp, step to provide smooth o/p's for valve slewing & loop functional tests
                      • Operating temperature range from -10°C to 55°C
                      • Single 9V battery that is easily changed
                      • Span check for fast confirmation of zero and span
                      • Size is 152mm x 70mm x 41mm, weight is 340g

                      Applications

                      Test & Measurement

                      Contents

                      Fluke 705 loop calibrator, AC70A Alligator Clips, C10 protective yellow holster with flex-stand, Instruction sheet, TL75 safety-designed test lead set, NIST- traceable calibration report and data.

                      Technical Specifications

                      Calibration Type

                      Current, Voltage

                      External Width

                      75mm

                      Accuracy

                      0.02%

                      Operating Temperature Min

                      -10°C

                      Product Range

                      705 Series

                      External Height

                      164mm

                      External Depth

                      47mm

                      Weight

                      350g

                      Operating Temperature Max

                      55°C

                      SVHC

                      No SVHC (15-Jun-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.