
Our Fluke expert is available to answer any questions you have.
For more information contact:
Via email:
Fluke.Sales@Newark.com
Call:
(330) 523 4718
Product Information
Product Overview
Quickly and easily discover electrical and mechanical performance of electric motors, and evaluate power quality with a single test tool. The Fluke 438-II Power Quality and Motor Analyzer adds key mechanical measurement capabilities for electric motors to the advanced power quality analysis functions of the Fluke 430 Series II Power Quality Analyzers. The ideal portable motor analysis test tool, the 438-II can help locate, predict, prevent, and troubleshoot power quality problems in three-phase and single-phase power distribution systems, while giving technicians the mechanical and electrical information they need to effectively evaluate motor performance.
- Measure key parameters on direct-on-line motors including torque, RPM, mechanical power and motor efficiency
- Perform dynamic motor analysis by plotting of motor de-rating factor against load according to NEMA guidelines
- Calculate mechanical power and efficiency without the need of mechanical sensors, just connect to the input conductors and you’re ready to go
- Measure electrical power parameters such as voltage, current, power, apparent power, power factor, harmonic distortion and unbalance
- Identify power quality issues such as dips, swells, transients, harmonics and unbalance
- PowerWave data technology captures fast RMS data, and shows half-cycle averages and waveforms to characterize electrical system dynamics
- Waveform capture function captures 100/120 cycles (50/60 Hz) of each event detected event, in all modes, without set-up
- Automatic transient mode captures waveform data at 200 kS/s on all phases simultaneously up to 6 kV
- EN 61326 (2005-12) for emission and immunity
- Humidity of 95% RH non condensing (10°C to 30°C)
Applications
Test & Measurement, Motor Drive & Control
Contents
Test lead set, Battery, Power adapter, 8GB SD card, Soft carry case, CD Rom with PowerLog 430-II software and user documentation
Technical Specifications
Current, Energy, Harmonics, Power, Voltage
1kV
-
-
No SVHC (15-Jun-2015)
8 Channel
100Hz
-
430-II Series
Technical Docs (2)
Legislation and Environmental
RoHS
Product Compliance Certificate