New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Electrical Installation & Electrical Test Equipment
                      4. Power & Appliance Testers
                      5. Power Analysis Testers
                      Print Page

                      FLUKE-437-II/BASIC

                      Power Analyzer, Energy, Harmonics, Power, 8 Channel, 1V to 1kV, 400 Hz

                      FLUKE FLUKE-437-II/BASIC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE-437-II/BASIC
                      Newark Part No.76T4895
                      Product Range430-II Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE-437-II/BASIC
                      Newark Part No.76T4895
                      Product Range430-II Series
                      Technical Datasheet

                      Data Sheet

                      Analyzer FunctionsEnergy, Harmonics, Power
                      No. of Channels8 Channel
                      Voltage Range rms1V to 1kV
                      Bandwidth400Hz
                      External Height-
                      External Width-
                      External Depth-
                      Product Range430-II Series
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                       The Fluke 437 Series II Power Quality and Energy Analyzer is the world's only Power Quality analyzer that can monetize the cost of energy waste due to poor power quality and is ideal for characterizing power quality, conducting load studies and capturing hard-to-find voltage events over a user-defined period of time.  Designed for capturing power quality measurements in avionic and military systems, Fluke 437 Series II is the must-have 400 Hz quality analyzer. This version is just the mainframe so you can select the ideal current probes for you applications.

                      • 401 Hz measurement – capture power quality measurements for avionic and military power systems
                      • PowerWave data capture – capture fast RMS values to see every waveform
                      • Power inverter efficiency – measure both ac power and dc power, in and out
                      • Energy monetization – calculate the fiscal cost of energy waste due to poor power quality
                      • Energy assessment– quantify the before and after installation improvements in energy consumption
                      • Frontline troubleshooting – quickly diagnose problems on-screen to get your operation back online
                      • Predictive maintenance – detect and prevent power quality issues before they cause downtime
                      • Long-term analysis – uncover hard-to-find or intermittent issues
                      • Load studies – verify electrical system capacity before adding loads

                      Applications

                      Avionics, Defence, Military & Aerospace, Marine, Sensing & Instrumentation, Signal Processing, Test & Measurement

                      Contents

                      BC430 Power Adapter, International Plug Adapter Set, BP290 (Single Capacity Li-ion battery) 28 Wh (7 hours or more), TLS430 Test Lead and Alligator Clip Set, WC100 Color Coding Clips and Regional Decals, 8 GB SD Card, PowerLog on CD (includes operator manuals in PDF format), USB Cable A-B Mini

                      Technical Specifications

                      Analyzer Functions

                      Energy, Harmonics, Power

                      Voltage Range rms

                      1V to 1kV

                      External Height

                      -

                      External Depth

                      -

                      SVHC

                      No SVHC (15-Jun-2015)

                      No. of Channels

                      8 Channel

                      Bandwidth

                      400Hz

                      External Width

                      -

                      Product Range

                      430-II Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      EOL Notices EN

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.