Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFLUKE-365
Newark Part No.73R7387
Also Known As095969544788
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $380.990 | $342.900 |
Price for:Each
Minimum: 1
Multiple: 1
$342.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-365
Newark Part No.73R7387
Also Known As095969544788
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Continuity, Resistance
Current Measure AC Max200A
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max6kohm
DMM Response TypeTrue RMS
Range SelectionAuto
No. of Digits4
Jaw Opening Max18mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Offers a thin, detachable jaw design to get around tightly packed wires. Built in torch and easy to read display with autoranging. Comes with CAT III 600V safety rating.
- 200 A ac and dc current with detachable Jaw
- 600 V ac and dc voltage
- True-RMS ac voltage and current
- 6000 ohm resistance measurement with continuity detection
- Large, easy to read backlight display automatically sets the correct measurement range
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
Coated instruction card, Safety information sheet, Soft carrying case, TL75 test leads, Magnetic hanging strap, 2 AA Alkaline batteries
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Continuity, Resistance
Voltage Measure AC Max
600V
Resistance Measure Max
6kohm
Range Selection
Auto
Jaw Opening Max
18mm
SVHC
No SVHC (15-Jun-2015)
Current Measure AC Max
200A
Voltage Measure DC Max
600V
DMM Response Type
True RMS
No. of Digits
4
Product Range
-
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate