New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Multimeters & Clamp Meters
                      4. Digital Multimeters - Hand Held
                      Print Page

                      FLUKE-233 CAL DU

                      Remote Display Digital Multimeter, Calibrated, 9999 Count, True RMS, Auto, Manual Range, 3.5 Digit

                      FLUKE FLUKE-233 CAL DU
                      FLUKE FLUKE-233 CAL DU
                      FLUKE FLUKE-233 CAL DU
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE-233 CAL DU
                      Newark Part No.12AC7284
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE-233 CAL DU
                      Newark Part No.12AC7284
                      Technical Datasheet

                      Data Sheet

                      DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance, Temperature
                      No. of Digits3.5
                      DMM Response TypeTrue RMS
                      Display Count9999
                      Range SelectionAuto, Manual
                      Voltage Measure DC Max1kV
                      Voltage Measure AC Max1kV
                      Current Measure DC Max10A
                      Current Measure AC Max10A
                      Resistance Measure Max40Mohm
                      Manufacturer Warranty3 Years
                      Product Range-
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      The FLUKE-233 CAL DU is a true RMS remote display digital multimeter. With its removable display, the Fluke 233 digital multimeter with true RMS gives the flexibility to take measurements in hard to reach places or in areas with restricted access. Can be used in areas where the operator can’t be close to the active measurement point, like clean rooms or hazardous areas. FLUKE-233 measures AC voltage, DC voltage, AC current, DC current, capacitance, resistance, frequency, continuity, diode test and min/max/average recording to capture variations automatically. Built in thermometer conveniently allows to take temperature readings without having to carry a separate instrument. It has easy to read display with large digits, bright backlight and low power wireless technology allows the display to be carried up to 10meters (33ft) away from the point of measurement for added flexibility. Radio transmitter automatically turns off when the display is connected to the meter.

                      • Calibrated with data and uncertainties digital multimeter
                      • Measures DC voltage range from 0.1mV to 1000V with 0.25% + 2 accuracy, auto/manual ranging
                      • Measures AC voltage range from 0.1mV to 1000V with 1% + 3 accuracy
                      • Measures AC current range from 1mA to 10A with 1.5% + 3 accuracy
                      • Measures DC current range from 1mA to 10A with 1.0% + 3 accuracy
                      • Measures resistance range from 0.1ohm to 40Mohm
                      • Capacitance range from 1nF to 9999μF and frequency range from 5Hz to 50KHz
                      • CAT IV 600 V/CAT III 1000V safety rating, operating temperature range from -40°C to +400°C
                      • AA alkaline battery with 400hours battery life, auto power off maximizes battery life
                      • Size (H x W x L) is 5.3cm x 5.3cm x 19.3cm (2.08in x 2.08in x 7.6in), weight is 604g (1.3Ib)

                      Applications

                      Test & Measurement

                      Contents

                      233 remote display multimeter, Test leads, Alligator clips, 80BK-A temperature probe, Manual, CD-ROM, AA batteries.

                      Technical Specifications

                      DMM Functions

                      AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance, Temperature

                      DMM Response Type

                      True RMS

                      Range Selection

                      Auto, Manual

                      Voltage Measure AC Max

                      1kV

                      Current Measure AC Max

                      10A

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      No SVHC (15-Jun-2015)

                      No. of Digits

                      3.5

                      Display Count

                      9999

                      Voltage Measure DC Max

                      1kV

                      Current Measure DC Max

                      10A

                      Resistance Measure Max

                      40Mohm

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.