New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Oscilloscopes
                                                                                                    4. Hand Held Oscilloscopes
                                                                                                    Print Page

                                                                                                    FLUKE-190-204-III-S

                                                                                                    Oscilloscope, Scopemeter 190 Series III, 4 Channel, Isolated, 200 MHz, 2.5 GSPS, 30 kpts, 1.7 ns

                                                                                                    FLUKE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE FLUKE-190-204-III-S
                                                                                                    FLUKE FLUKE-190-204-III-S
                                                                                                    FLUKE FLUKE-190-204-III-S
                                                                                                    FLUKE FLUKE-190-204-III-S
                                                                                                    FLUKE FLUKE-190-204-III-S
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-190-204-III-S
                                                                                                    Newark Part No.70AJ5597
                                                                                                    Product RangeScopemeter 190 Series III
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$7,401.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $7,401.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-190-204-III-S
                                                                                                    Newark Part No.70AJ5597
                                                                                                    Product RangeScopemeter 190 Series III
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeScopemeter 190 Series III
                                                                                                    Scope Channels4 Channel, Isolated
                                                                                                    Bandwidth200MHz
                                                                                                    Sampling Rate2.5GSPS
                                                                                                    Display Memory Depth30 kpts
                                                                                                    Calculated Rise Time1.7ns
                                                                                                    Scope Display TypeLCD Color
                                                                                                    Kit ContentsScopeMeter, SCC-293 Kit, BC190/830, BP291 Battery, 4 x VPS410-II-x Probes, Hangstrap, Handstrip
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Plug Type-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    FLUKE-190-204-III-S is a Fluke 190 series III color ScopeMeter with SCC-293 kit included. Fluke 190 series III ScopeMeter Test Tool is engineered to go where you go, and tackle just about any troubleshooting job along the way. The CAT III 1000 V/CAT IV 600V rated test tool combines rugged portability with the high performance of bench oscilloscopes to help you take on the challenges of installing, commissioning and maintaining industrial machinery, automation and process controls, and power conversion electronics.

                                                                                                    • 4 input channels, 200MHz bandwidth, 1.7ns rise time
                                                                                                    • Deep memory: 10,000 points per trace waveform capture (scope mode)
                                                                                                    • 133mm x 90mm (5.3in x 3.5in) full-color high brightness LCD display
                                                                                                    • Easy to store and view historical data and transfer to a PC via USB or Wi-Fi
                                                                                                    • Convenient battery access door for quick battery swaps in the field
                                                                                                    • IP51 rating, dust and drip-proof
                                                                                                    • Connect-and-view triggering for intelligent, automatic triggering on fast, slow and complex signals
                                                                                                    • Frequency spectrum using FFT-analysis, automatic capture and REPLAY of 100 screens
                                                                                                    • ScopeRecord mode gives 30,000 points per input channel for low frequency signal analysis
                                                                                                    • TrendPlot paperless recorder mode with deep memory for long-term automatic measurements

                                                                                                    Contents

                                                                                                    ScopeMeter 190-204-III, BC190/830 power adapter, Power cord set, BP291 Li-ion battery pack, VPS410-II probe (4x), Hand strap, Hanging strap, USB-cable, FlukeView Activation instructions (paper), Printed instructions.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    Scopemeter 190 Series III

                                                                                                    Bandwidth

                                                                                                    200MHz

                                                                                                    Display Memory Depth

                                                                                                    30 kpts

                                                                                                    Scope Display Type

                                                                                                    LCD Color

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Scope Channels

                                                                                                    4 Channel, Isolated

                                                                                                    Sampling Rate

                                                                                                    2.5GSPS

                                                                                                    Calculated Rise Time

                                                                                                    1.7ns

                                                                                                    Kit Contents

                                                                                                    ScopeMeter, SCC-293 Kit, BC190/830, BP291 Battery, 4 x VPS410-II-x Probes, Hangstrap, Handstrip

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.