New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Electrical Installation & Electrical Test Equipment
                      4. Power & Appliance Testers
                      5. Power Analysis Testers
                      Print Page

                      FLUKE-1777/BASIC

                      Power Analyzer, Current, Energy, Harmonics, Power, Voltage, 1 Channel, 1kV, 30 kHz, 2.4 ", 7.5 "

                      FLUKE FLUKE-1777/BASIC
                      FLUKE FLUKE-1777/BASIC
                      FLUKE FLUKE-1777/BASIC
                      FLUKE FLUKE-1777/BASIC
                      FLUKE FLUKE-1777/BASIC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE-1777/BASIC
                      Newark Part No.71AJ7051
                      Product Range1770 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 9 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$13,699.990
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $13,699.99
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE-1777/BASIC
                      Newark Part No.71AJ7051
                      Product Range1770 Series
                      Technical Datasheet

                      Data Sheet

                      Analyzer FunctionsCurrent, Energy, Harmonics, Power, Voltage
                      No. of Channels1 Channel
                      Voltage Range rms1kV
                      Bandwidth30kHz
                      External Height2.4"
                      External Width7.5"
                      External Depth11"
                      Product Range1770 Series
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      FLUKE-1777/BASIC is a three-phase power quality analyzer. It makes data capture as reliable and easy as possible with this power quality analyzer that features instrument powering from the measurement circuit, automatic connection check, and correction. It eliminates the complexities of power quality logging, troubleshooting, and analysis. Engineered to be the faster, easier way to perform power quality studies, this analyzer offers automatic measurements, a straightforward user interface and setup, best-in-class specifications, and a simplified reporting platform. The instrument can also be powered directly from the measurement circuit, eliminating the need to find a power outlet or use a lengthy extension cord. This analyzer is a 2-in-1 device that combines the troubleshooting functionality of a power quality meter with the robust analysis and logging capabilities of a standalone power quality analyzer in a single, easy-to-use, handheld device.

                      • Automatically measure power and power quality parameters
                      • Power system connection and instrument setup autocorrection
                      • Capacitive touchscreen allows use with PPE (double gloved hands), providing clear results in seconds
                      • Capture damaging high-speed transients so you can mitigate their effects before equipment fails
                      • 1000V rms/1000V DC (1700Vpk) maximum input voltage
                      • 80kS/second at 50/60Hz sampling frequency
                      • 32GB microSD card (installed) data storage
                      • Operating temperature range from -10°C to 50°C
                      • Dimension is 11.02 × 7.48 × 2.44inch

                      Contents

                      Power quality analyzer, Voltage test lead, 2 x alligator clips, USB-C cable, Line cord, Test lead set, Cable marker set, Wall outlet adaptor, Hard case, 2-year warranty.

                      Technical Specifications

                      Analyzer Functions

                      Current, Energy, Harmonics, Power, Voltage

                      Voltage Range rms

                      1kV

                      External Height

                      2.4"

                      External Depth

                      11"

                      SVHC

                      No SVHC (15-Jun-2015)

                      No. of Channels

                      1 Channel

                      Bandwidth

                      30kHz

                      External Width

                      7.5"

                      Product Range

                      1770 Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.