New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Network, Data & Communications
                      4. Network Analyzer Kits
                      Print Page

                      LIQ-DUO-KIT-CA

                      Cable & Network Tester Kit, with LIQ-200 Duo, Remote ID's, IntelliTone Probe, CA Region

                      FLUKE NETWORKS LIQ-DUO-KIT-CA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLUKE NETWORKS
                      Manufacturer Part NoLIQ-DUO-KIT-CA
                      Newark Part No.24AM0257
                      Product RangeLinkIQ Duo Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 11 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$4,455.990
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4,455.99
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFLUKE NETWORKS
                      Manufacturer Part NoLIQ-DUO-KIT-CA
                      Newark Part No.24AM0257
                      Product RangeLinkIQ Duo Series
                      Technical Datasheet

                      Data Sheet

                      Kit ContentsLIQ-200 Kit with LIQ-200 Duo, Remote ID's, IntelliTone Probe
                      Product RangeLinkIQ Duo Series
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      LIQ-DUO-KIT-CA is a LIQ-DUO-KIT with remote ID’s, toner (designed for CA). The LinkIQ™ Cable+Network Tester is the testing solution to verify cable performance up to 10 Gb/s and solve network connectivity problems. The LinkIQ tester validates cable performance using frequency-based measurements and a wire map of the cable under test. It also performs ping tests to verify connectivity and nearest switch diagnostics to identify key network issues and validate switch configuration - eliminating the need for another device. Additional features include Analog and Digital Toning, Port Blink, Remote Office Locators, and the ability to manage results via LinkWare™ PC.

                      • Cable performance testing up to 10GBASE-T plus troubleshooting (distance to fault, wire map, toning)
                      • IPv4 and v6 ping, nearest switch diagnostics (IP address, name, port/VLAN number and data rates)
                      • Detect and test PoE power under load to Class 8
                      • Manage results and print reports from LinkWare™ PC
                      • Multiple-language interface support
                      • RJ45 port for connection to cable or switch port
                      • Blink port light on switch
                      • Compatible with MicroScanner™ PoE Remote Identifiers
                      • Touchscreen color display provides clear, easy-to-use controls
                      • Rechargeable Li-Ion battery via standard USB-C port

                      Contents

                      LinkIQ™ Duo cable+Wi-Fi+network tester with remote-IDs #1-7, Quick reference guide, USB-C to USB-A cable, Charging cable, Cat6Apatch cord, RJ45/11 modular adapter, Hanging strap with Remote ID holder, IntelliTone Pro 200 probe, Carrying case.

                      Technical Specifications

                      Kit Contents

                      LIQ-200 Kit with LIQ-200 Duo, Remote ID's, IntelliTone Probe

                      SVHC

                      No SVHC (15-Jun-2015)

                      Product Range

                      LinkIQ Duo Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.