Notify me when back in stock
Quantity | Price |
---|---|
1+ | $2,956.710 |
Product Information
Product Overview
LinkIQ™ Cable+Network Tester is the solution to verify cable performance up to 10G and solve network connectivity problems. LinkIQ™ validates cable performance using frequency-based measurements to calculate maximum bandwidth (10BASE-T to 10GBASE-T), which ensure that tested links meet performance requirements. LinkIQ™ also provides IPv4 and v6 ping; nearest switch diagnostics (IP address, name, port / VLAN number, and advertised data rates); Ethernet alliance certified Power over Ethernet testing (Hardware/Software negotiation and loaded voltage and power tests). Features include: cable toning, port blink, optional remote office locators, and the ability to manage results via LinkWare™ PC. Network features including: IPv4 and v6 ping, nearest switch diagnostics (IP address, name, port / VLAN number, and advertised data rates). Ethernet alliance certified PoE verification – detects the PoE class (1-8) and power and performs a load test of available PoE from the connected switch.
- Cable testing you trust, network testing you need
- Cable performance testing up to 10GBASE-T via frequency-based measurements
- Displays cable length, wire map, and distance to open or short
- Manage results and print reports from LinkWare™ PC
- Language support - the LinkIQ user interface now supports 12 languages
Contents
LinkIQ Cable+Network tester includes LinkIQ with remote ID #1, RJ45-RJ45 patch cord, AC charger, RJ45/11 universal coupler, carrying case.
Technical Specifications
Capacitive Touch Screen
PoE
No SVHC (15-Jun-2015)
10Gbps
-
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate