New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Electrical Installation & Electrical Test Equipment
                      4. Continuity Testers
                      5. Voltage Detectors
                      Print Page

                      C9970

                      Voltage Tester, Detector and Probe Cap, 50V to 20kV, LED, -40 °C, 60 °C

                      FLUKE NETWORKS C9970
                      FLUKE NETWORKS C9970
                      FLUKE NETWORKS C9970
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLUKE NETWORKS
                      Manufacturer Part NoC9970
                      Newark Part No.76C0065
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerFLUKE NETWORKS
                      Manufacturer Part NoC9970
                      Newark Part No.76C0065
                      Technical Datasheet

                      Data Sheet

                      Voltage Measuring Range AC50V to 20kV
                      Meter Display TypeLED
                      Operating Temperature Min-40°C
                      Operating Temperature Max60°C
                      Product Range-
                      Plug Type-
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      Voltage Detector C9970 detects ac and dc voltages through a long-life carbide tip, protected by a plastic cap when not in use. To use simply place the carbide tip on the object in question, press the magnetic trigger, and observe the LEDs. If green LED illuminates, the surface being touched is free from electrical hazards. If red LED flashes, dangerous voltage is present.

                      • Compact lightweight
                      • Easy to use
                      • 12" L x 1.5" D (30.48 cm x 3.81 cm)

                      Technical Specifications

                      Voltage Measuring Range AC

                      50V to 20kV

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (15-Jun-2015)

                      Meter Display Type

                      LED

                      Operating Temperature Max

                      60°C

                      Plug Type

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.