New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Electrical & Electronic Testing
                      4. Calibrators
                      Print Page

                      9009-B-156

                      Calibrator, Temperature, 178 mm, 267 mm, 248 mm, ± 0.6°C / ± 0.2°C, 4.5 kg

                      FLUKE CALIBRATION 9009-B-156
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLUKE CALIBRATION
                      Manufacturer Part No9009-B-156
                      Newark Part No.09K7152
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 54 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$8,980.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $8,980.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFLUKE CALIBRATION
                      Manufacturer Part No9009-B-156
                      Newark Part No.09K7152
                      Technical Datasheet

                      Data Sheet

                      Calibration TypeTemperature
                      External Height178mm
                      External Width267mm
                      External Depth248mm
                      Accuracy± 0.6°C / ± 0.2°C
                      Weight4.5kg
                      Operating Temperature Min50°C
                      Operating Temperature Max350°C
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      The 9009-B-156 is an Industrial Dual-block Calibrator let calibrates temperature probes from -15 to 350°C. Each temperature well is independently controlled, so while checking transmitter sensor at one temperature, the other block can be heating or cooling to your next set-point. Everything need to calibrate thermometers is self-contained in a rugged, watertight case including four removable inserts, power cord and removal tool. It’s portable, covers a wide range and best of all it’s made by Hart scientific, the world leader in temperature calibration.

                      • Two wells in each block for simultaneous comparison calibrations

                      Applications

                      Test & Measurement, Industrial

                      Technical Specifications

                      Calibration Type

                      Temperature

                      External Width

                      267mm

                      Accuracy

                      ± 0.6°C / ± 0.2°C

                      Operating Temperature Min

                      50°C

                      Product Range

                      -

                      External Height

                      178mm

                      External Depth

                      248mm

                      Weight

                      4.5kg

                      Operating Temperature Max

                      350°C

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.