New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    info icon

                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Multimeters & Clamp Meters
                                                                                                    4. Digital Multimeters - Bench
                                                                                                    Print Page

                                                                                                    8808A/SU 120V

                                                                                                    Bench Digital Multimeter, True RMS, Auto, Manual Range, 1 kV, 10 A, 5.5 Digit

                                                                                                    FLUKE CALIBRATION
                                                                                                    FLUKE CALIBRATION 8808A/SU 120V
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerFLUKE CALIBRATION
                                                                                                    Manufacturer Part No8808A/SU 120V
                                                                                                    Newark Part No.61M3747
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 14 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,935.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,935.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE CALIBRATION
                                                                                                    ManufacturerFLUKE CALIBRATION
                                                                                                    Manufacturer Part No8808A/SU 120V
                                                                                                    Newark Part No.61M3747
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Digits5.5
                                                                                                    DMM ConnectivityRS232
                                                                                                    Current Measure AC Max10A
                                                                                                    Voltage Measure AC Max750V
                                                                                                    Resistance Measure Max0.1Gohm
                                                                                                    Product Range-
                                                                                                    Current Measure DC Max10A
                                                                                                    Voltage Measure DC Max1kV
                                                                                                    Manufacturer Warranty1 Year
                                                                                                    DMM FunctionsAC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance
                                                                                                    Plug Type-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The Fluke 8808 AU is a 5 ½ digit dual-display multimeter designed for benchtop, field service and system applications. Measures AC/DC voltage and current, resistance and frequency. Also has continuity and diode tests.

                                                                                                    • RS-232 remote interface for remote operation
                                                                                                    • Dual display allows two measurements to be displayed simultaneously
                                                                                                    • True-RMS
                                                                                                    • Measurement rates of 2.5, 20 and 100 samples/second
                                                                                                    • Front-panel setup key
                                                                                                    • Hi/Lo limit compare for Pass/Fail testing

                                                                                                    Applications

                                                                                                    Industrial, Maintenance & Repair, Test & Measurement

                                                                                                    Contents

                                                                                                    LCI Line Power Cord, TL71 Test Lead Set, Spare Line Power fuse, Programmers Manual / User Manual on CD-ROM, FVF-BASIC FlukeView Forms Software Basic Version.

                                                                                                    Technical Specifications

                                                                                                    No. of Digits

                                                                                                    5.5

                                                                                                    Current Measure AC Max

                                                                                                    10A

                                                                                                    Resistance Measure Max

                                                                                                    0.1Gohm

                                                                                                    Current Measure DC Max

                                                                                                    10A

                                                                                                    Manufacturer Warranty

                                                                                                    1 Year

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    DMM Connectivity

                                                                                                    RS232

                                                                                                    Voltage Measure AC Max

                                                                                                    750V

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Voltage Measure DC Max

                                                                                                    1kV

                                                                                                    DMM Functions

                                                                                                    AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for 8808A/SU 120V

                                                                                                    2 Products Found

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.