New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Temperature Measurement & Thermal Imaging
                      4. Thermometers
                      Print Page

                      1524-156 CAL D

                      Thermometer, Calibrated w/Data, -200°C to +1750°C, 200 mm, 96 mm, 47 mm

                      FLUKE CALIBRATION 1524-156 CAL D
                      FLUKE CALIBRATION 1524-156 CAL D
                      FLUKE CALIBRATION 1524-156 CAL D
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLUKE CALIBRATION
                      Manufacturer Part No1524-156 CAL D
                      Newark Part No.12AC4620
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerFLUKE CALIBRATION
                      Manufacturer Part No1524-156 CAL D
                      Newark Part No.12AC4620
                      Technical Datasheet

                      Data Sheet

                      Temperature Measuring Range-200°C to +1750°C
                      External Height200mm
                      External Width96mm
                      External Depth47mm
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      The 1524-156 CAL D from Fluke Calibration is a high accuracy versatile two channel calibration handheld thermometer readout. It measures, graphs and records three sensor types with one tool. The thermometer supports for PRTs/RTDs, thermocouples and thermistors. The 1524 helps to do twice the work in half the time. Two channels and three sensor types and high speed measurement make more productive. It has all the features of the 1523 and it’s a datalogger too. A real time clock and memory for 15000 time and date stamped measurements mean everything you are going to need is in this package. Log up to three times per second or once every hour or other options in between. Special precision resistors and a highly stable reference voltage source keep 1524 accuracy virtually insensitive to environmental temperature.

                      • Calibrated with data handheld thermometer readout
                      • PRTs ( -200°C to 1000°C), thermocouples (-200°C to 2315°C), Precision thermistors (-50°C to 150°C)
                      • Accuracy of up to ±0.011°C (PRTs), ±0.24°C for J, K, L, M (thermocouples), ±0.002°C (thermistors)
                      • 25 readings with statistics, 1sec sample interval (normal) and 0.3sec (fast mode)
                      • 128 x 64 LCD graphic display plot & scale trends in real time simultaneous dual channel readings
                      • Make accurate, consistent measurements anywhere and monitor trends in the lab or in the field 
                      • INFO-CON connectors ensure correct temperature conversion, current reversal technique
                      • Operating temperature range from -10°C to 60°C, upload readings to a PC via RS232 connection
                      • Special precision resistors and a highly stable reference voltage source
                      • Dimension is 96mm x 200mm x 47mm and weight is 0.65Kg

                      Applications

                      Test & Measurement

                      Technical Specifications

                      Temperature Measuring Range

                      -200°C to +1750°C

                      External Width

                      96mm

                      Product Range

                      -

                      External Height

                      200mm

                      External Depth

                      47mm

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.