| Quantity | Price |
|---|---|
| 1+ | $19,099.000 |
Product Information
Product Overview
FLIR T540-24 is a FLIR T500 series professional thermal imaging camera with 24° lens. The portable, ergonomic thermal camera offer advanced features like 1-touch level/span and continuous laser assisted autofocus, making them the perfect non-contact diagnostic tools for condition monitoring. Streamline electrical/mechanical surveys, troubleshooting and repairs with Inspection Route mode. Run pre-planned routes created in FLIR Thermal Studio Pro to record temperature data and imagery in a logical sequence for more efficient troubleshooting and repair scheduling, then upload images directly to the FLIR Ignite cloud for secure storage, sharing and importing into Thermal Studio.
- 464 × 348 (161,472 pixels) IR resolution, 1-6x continuous zoom
- 4", 640 x 480 pixel touchscreen LCD with auto-rotation
- 5MP digital camera now closer to thermal detector for superior MSX® enhancements
- 180° rotating optical block and sleek new design
- Speaker plays back voice annotation, mic for voice annotation
- Removable SD card, on-board FLIR Ignite cloud connectivity with Wi-Fi
- Two programmable buttons
- Scratch-resistant Dragontrail™ glass
- Li-ion battery for extended use times
- Laser provides distance measurement and aids in precise autofocus
Contents
Infrared camera with lens, 2 batteries, Battery charger, Hard transport case, Lanyards, Front lens cap, Power supplies, Printed documentation, SD card (8GB), Cables (USB 2.0 A to USB type-C, USB type-C to HDMI, USB type-C to USB type-C).
Technical Specifications
-20°C
464 x 348
24° x 18°
30Hz
T500-Series
1500°C
-
15cm
2 Years
No SVHC (17-Dec-2015)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate