Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerFLIR
Manufacturer Part NoDM90
Newark Part No.34AC9586
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
No. of Digits3.75
DMM Response TypeTrue RMS
Display Count6000
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max-
Current Measure AC Max-
Resistance Measure Max50Mohm
Manufacturer WarrantyLifetime Warranty
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
IP54 rated true RMS digital multimeter with type K temperature function an ideal tool for electricians, service technicians and HVAC professionals.
- CAT IV 600V, CAT III 1000V safety rating
- 6000 count LCD display with powerful LED worklights
- Min/max/avg, peak min/max, hold, auto hold functions
- Features LoZ, VFD, µA measurement, smart/classic diode modes
- 3 samples per second measuring rate
- Powered by 4 x AAA batteries
Applications
Test & Measurement
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
1kV
Current Measure AC Max
-
Manufacturer Warranty
Lifetime Warranty
SVHC
No SVHC (17-Dec-2015)
No. of Digits
3.75
Display Count
6000
Voltage Measure DC Max
1kV
Current Measure DC Max
-
Resistance Measure Max
50Mohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
