2. Cooling & Thermal Management
                                                                                                    3. Heat Sinks
                                                                                                    4. Fan Cooled Heat Sinks
                                                                                                    Print Page

                                                                                                    LA 10/150 24V

                                                                                                    Fan / Force Cooled Heat Sink, Hollow Fin Aggregate, 0.2 K/W, 83 mm, 160 mm, 150 mm, 80 m³/h, 48 dBA

                                                                                                    FISCHER ELEKTRONIK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FISCHER ELEKTRONIK LA 10/150 24V
                                                                                                    ManufacturerFISCHER ELEKTRONIK
                                                                                                    Manufacturer Part NoLA 10/150 24V
                                                                                                    Newark Part No.58M7920
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    12 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$422.190
                                                                                                    5+$410.740
                                                                                                    10+$394.960
                                                                                                    25+$379.140
                                                                                                    50+$338.270
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $422.19
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FISCHER ELEKTRONIK
                                                                                                    ManufacturerFISCHER ELEKTRONIK
                                                                                                    Manufacturer Part NoLA 10/150 24V
                                                                                                    Newark Part No.58M7920
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Thermal Resistance0.2K/W
                                                                                                    External Height - Metric83mm
                                                                                                    External Width - Metric160mm
                                                                                                    External Length - Metric150mm
                                                                                                    Flow Rate Max80m³/h
                                                                                                    Noise Rating48dBA
                                                                                                    Heat Sink MountingSurface Mount
                                                                                                    Heat Sink MaterialAluminum
                                                                                                    External Height - Imperial3.27"
                                                                                                    External Width - Imperial6.3"
                                                                                                    External Length - Imperial5.91"
                                                                                                    Product Range-
                                                                                                    SVHCLead (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    The LA 10/150 24V is a 150mm 230VAC/24VDC fan-cooled Heat Sink with raw degreased aluminum, axial fan, surface mounting, 0.182 to 0.055K/W thermal resistance. This heat sink features Papst, ball bearing, geometry of hollow fin optimizing the air flow, particularly effective heat dissipation, compact construction, semiconductor mounting surface for milled flat.

                                                                                                    • 6W Power input
                                                                                                    • 5000RPM Speed rating
                                                                                                    • -20 to 75°C Temperature range

                                                                                                    Applications

                                                                                                    HVAC

                                                                                                    Technical Specifications

                                                                                                    Thermal Resistance

                                                                                                    0.2K/W

                                                                                                    External Width - Metric

                                                                                                    160mm

                                                                                                    Flow Rate Max

                                                                                                    80m³/h

                                                                                                    Heat Sink Mounting

                                                                                                    Surface Mount

                                                                                                    External Height - Imperial

                                                                                                    3.27"

                                                                                                    External Length - Imperial

                                                                                                    5.91"

                                                                                                    SVHC

                                                                                                    Lead (21-Jan-2025)

                                                                                                    External Height - Metric

                                                                                                    83mm

                                                                                                    External Length - Metric

                                                                                                    150mm

                                                                                                    Noise Rating

                                                                                                    48dBA

                                                                                                    Heat Sink Material

                                                                                                    Aluminum

                                                                                                    External Width - Imperial

                                                                                                    6.3"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65