Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10+ | $30.150 |
| 25+ | $28.560 |
Price for:Each
Minimum: 10
Multiple: 10
$301.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No4C.02.8.120.0060SPA
Newark Part No.08X7095
Product Range4C Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage120VAC
Contact Current15A
Product Range4C Series
Relay MountingDIN Rail
Coil TypeAC
Contact Voltage VAC250V
Relay TypeInterface
Relay TerminalsScrew
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance9kohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
DPDT
Contact Current
15A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Relay Terminals
Screw
Contact Material
Silver Nickel
SVHC
No SVHC (25-Jun-2025)
Coil Voltage
120VAC
Product Range
4C Series
Coil Type
AC
Relay Type
Interface
Contact Voltage VDC
30V
Coil Resistance
9kohm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate