Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 10+ | $26.510 |
| 25+ | $24.470 |
| 50+ | $22.320 |
| 100+ | $19.340 |
| 250+ | $18.000 |
| 500+ | $16.050 |
Price for:Each
Minimum: 10
Multiple: 10
$265.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No48.31.8.120.0060
Newark Part No.08X7146
Product Range48 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage120VAC
Contact Current10A
Product Range48 Series
Relay MountingDIN Rail
Coil TypeAC
Contact Voltage VAC250V
Relay TypeInterface
Relay TerminalsScrew
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance-
Approvals & StandardsCSA, UL, VDE
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 48 series 1 and 2-pole 35mm rail (EN 50022) mounting Relay Interface Module ideal interface for PLC and electronic systems. It offers instant ejection of relay using plastic retaining clip and supply status indication and EMC coil suppression module as standard.
- AC or DC sensitive coils
- Identification label
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Relay Terminals
Screw
Contact Material
Silver Nickel
Approvals & Standards
CSA, UL, VDE
Coil Voltage
120VAC
Product Range
48 Series
Coil Type
AC
Relay Type
Interface
Contact Voltage VDC
30V
Coil Resistance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate