Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part NoNECU-S-M8G3-HX
Newark Part No.74AH2050
Product RangeNECU Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.750 |
| 5+ | $33.430 |
| 10+ | $30.140 |
| 25+ | $28.560 |
| 50+ | $27.110 |
| 100+ | $25.540 |
Price for:Each
Minimum: 1
Multiple: 1
$34.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoNECU-S-M8G3-HX
Newark Part No.74AH2050
Product RangeNECU Series
Technical Datasheet
Product RangeNECU Series
Sensor Connector SizeM8
Sensor Connector GenderFemale
No. of Positions3 Positions
Sensor Contact TypeIDC / IDT Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP65, IP67
Connector Coding-
Connector Body MaterialNylon (Polyamide), Zinc Body
Contact Material-
Contact PlatingGold
Current Rating4A
Voltage Rating32V
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Product Range
NECU Series
Sensor Connector Gender
Female
Sensor Contact Type
IDC / IDT Pin
IP / NEMA Rating
IP65, IP67
Connector Body Material
Nylon (Polyamide), Zinc Body
Contact Plating
Gold
Voltage Rating
32V
Sensor Connector Size
M8
No. of Positions
3 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
-
Current Rating
4A
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate