Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $12.410 |
| 5+ | $12.040 |
| 10+ | $11.660 |
| 25+ | $11.350 |
| 50+ | $11.040 |
| 100+ | $10.730 |
| 250+ | $10.420 |
Price for:Each
Minimum: 1
Multiple: 1
$12.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFDK
Manufacturer Part NoCR14250SET-SP-1
Newark Part No.15C6537
Battery Voltage3V
Battery Size Code1/2AA
Battery TechnologyLithium
Battery Capacity850mAh
External Diameter14.5mm
External Height25.2mm
Battery TerminalsAxial Leaded
Pack Quantity1
External Width-
External Depth-
Battery Type / Size1/2AA
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CR14250SET-SP-1 is a 1/2AA 3V/850mAh Non-rechargeable Battery features a lithium technology and an axial leaded terminals.
Applications
Portable Devices
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
External Diameter
14.5mm
Battery Terminals
Axial Leaded
External Width
-
Battery Type / Size
1/2AA
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
1/2AA
Battery Capacity
850mAh
External Height
25.2mm
Pack Quantity
1
External Depth
-
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ