Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFDK
Manufacturer Part NoCR14250SET-P1
Newark Part No.15C6536
Your Part Number
Technical Datasheet
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $9.980 |
| 5+ | $9.790 |
| 10+ | $9.580 |
| 25+ | $9.380 |
| 50+ | $9.140 |
| 100+ | $8.880 |
| 250+ | $8.630 |
Price for:Each
Minimum: 1
Multiple: 1
$9.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFDK
Manufacturer Part NoCR14250SET-P1
Newark Part No.15C6536
Technical Datasheet
Battery Voltage3V
Battery Size Code1/2AA
Battery TechnologyLithium
External Diameter14.5mm
Battery Capacity850mAh
Battery TerminalsPCB Pins
External Height25.2mm
External Width-
Pack Quantity1
Battery Type / Size1/2AA
External Depth-
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CR14250SET-P1 is a 1/2AA 3V/850mAh Non-rechargeable Battery features a lithium technology and PCB pins terminals.
Applications
Portable Devices
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
Battery Capacity
850mAh
External Height
25.2mm
Pack Quantity
1
External Depth
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
1/2AA
External Diameter
14.5mm
Battery Terminals
PCB Pins
External Width
-
Battery Type / Size
1/2AA
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ