Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIR-RITE
Manufacturer Part No0461184751
Newark Part No.21AM1272
Product RangeSnap-it Series
Your Part Number
Technical Datasheet
105 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.050 |
| 10+ | $6.100 |
| 25+ | $5.750 |
Price for:Each
Minimum: 1
Multiple: 1
$9.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No0461184751
Newark Part No.21AM1272
Product RangeSnap-it Series
Technical Datasheet
Cable Diameter19.2mm
Frequency Min100MHz
Frequency Max250MHz
Impedance232ohm
Product RangeSnap-it Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Diameter
19.2mm
Frequency Max
250MHz
Product Range
Snap-it Series
Frequency Min
100MHz
Impedance
232ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability