Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No42510A
Newark Part No.61M1172
Also Known AsGTIN UPC EAN: 793950426104
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
1+ | $114.000 |
Price for:Each
Minimum: 1
Multiple: 1
$114.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No42510A
Newark Part No.61M1172
Also Known AsGTIN UPC EAN: 793950426104
Technical Datasheet
Temperature Measuring Range-
Accuracy1%
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Product Overview
Convenient portable size with wide temperature range measuring up to 1200°F (650°C)
- Adjustable High/Low setpoints with audible alarm alerts user when temperature exceeds setpoints
- Adjustable emissivity for better accuracy on different surfaces
- Built-in laser pointer identifies target area
- Backlighting illuminates display for taking measurements in areas with low background light levels
- 12:1 distance to target ratio
- Data Hold and Min/Max
- Overrange indicator
- Auto power off
Applications
Test & Measurement
Contents
Complete with 9V battery and pouch case
Technical Specifications
Temperature Measuring Range
-
Operating Temperature Min
-
Product Range
-
Accuracy
1%
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
