Print Page
Image is for illustrative purposes only. Please refer to product description.
6,849 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.490 |
10+ | $7.130 |
25+ | $6.740 |
50+ | $6.340 |
100+ | $6.080 |
250+ | $5.550 |
500+ | $4.920 |
1000+ | $4.740 |
Price for:Each
Minimum: 1
Multiple: 1
$7.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETAL
Manufacturer Part NoP3191
Newark Part No.26M2135
Technical Datasheet
Turns Ratio-
Insertion Loss4.5dB
DC Resistance340ohm
Current Rating100µA
Isolation Voltage3.88kVrms
Transformer MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Turns Ratio
-
DC Resistance
340ohm
Isolation Voltage
3.88kVrms
Operating Temperature Min
-25°C
Product Range
-
Insertion Loss
4.5dB
Current Rating
100µA
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate