Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRKW-8-6-BK
Newark Part No.28AH1268
Product RangeRKW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $2.110 |
| 25+ | $2.040 |
| 50+ | $1.990 |
| 100+ | $1.940 |
| 250+ | $1.840 |
| 500+ | $1.700 |
| 1000+ | $1.570 |
Price for:Each
Minimum: 10
Multiple: 10
$21.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRKW-8-6-BK
Newark Part No.28AH1268
Product RangeRKW Series
Cable Tie MaterialPE (Polyethylene) / Nylon (Polyamide)
Cable Tie ColourBlack
Cable Tie Length152.4mm
Cable Tie Width12.7mm
Cable Bundle Diameter Max35.6mm
Minimum Loop Tensile Strength-
Cable Tie TypeStandard
Product RangeRKW Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Cable Tie Material
PE (Polyethylene) / Nylon (Polyamide)
Cable Tie Length
152.4mm
Cable Bundle Diameter Max
35.6mm
Cable Tie Type
Standard
SVHC
No SVHC (25-Jun-2020)
Cable Tie Colour
Black
Cable Tie Width
12.7mm
Minimum Loop Tensile Strength
-
Product Range
RKW Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate