Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoDSC-3-48
Newark Part No.85AH8839
Product RangeDSC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27,257.870 |
| 5+ | $24,639.210 |
| 10+ | $24,163.090 |
| 25+ | $23,567.940 |
| 50+ | $22,377.640 |
| 100+ | $20,116.070 |
| 250+ | $18,568.680 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$27,257.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoDSC-3-48
Newark Part No.85AH8839
Product RangeDSC Series
Grommet TypeSolid Edging
Cable Diameter Min-
Cable Diameter Max-
Grommet MaterialNylon (Polyamide)
Mounting Hole Dia-
Panel Thickness Max6.4mm
Grommet ColourGrey
Product RangeDSC Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Solid Edging
Cable Diameter Max
-
Mounting Hole Dia
-
Grommet Colour
Grey
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
-
Grommet Material
Nylon (Polyamide)
Panel Thickness Max
6.4mm
Product Range
DSC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate