Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No22SPW37BK
Newark Part No.85AH8996
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $64.380 |
| 5+ | $57.420 |
| 10+ | $53.360 |
| 25+ | $46.400 |
| 50+ | $41.760 |
| 100+ | $38.570 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$64.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No22SPW37BK
Newark Part No.85AH8996
Technical Datasheet
External Diameter - Imperial0.375"
External Diameter - Metric9.52mm
Wrap MaterialPolyethylene
Wrap ColorBlack
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Bundle Dia Min - Imperial0.312"
Bundle Dia Max - Imperial3"
Bundle Dia Min - Metric7.92mm
Bundle Dia Max - Metric76.2mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
External Diameter - Imperial
0.375"
Wrap Material
Polyethylene
Reel Length (Imperial)
100ft
Bundle Dia Min - Imperial
0.312"
Bundle Dia Min - Metric
7.92mm
Product Range
-
External Diameter - Metric
9.52mm
Wrap Color
Black
Reel Length (Metric)
30.48m
Bundle Dia Max - Imperial
3"
Bundle Dia Max - Metric
76.2mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate