Información del producto
Resumen del producto
The P6015A CAL D from Tektronix is a high-voltage probe. This high voltage probe is used for heavy duty high performance measurements of voltages over 2.5KV, the P6015A is the industry standard. Can measure DC voltages up to 20KVRMSand pulses up to 40KV (peak, 100ms duration). The 75MHz bandwidth enables to capture fast, high voltage signals. The P6015A uses an environmentally safe silicone compound for a dielectric and never needs refilling. Other features include a 7pF to 49pF compensation range, small compensation box that fits on adjacent amplifier inputs and a readout option for use with most Tektronix digital scopes. With the readout option, displayed voltage amplitude values will be the actual signal value rather than understated by a factor of 1000.
- Calibrated with data high voltage differential probe
- Attenuation of 1000X
- 75MHz bandwidth
- 100Mohm/3pF loading
- 20KV maximum input voltage, DC or RMS
- Compensation range from 7pf to 49pf
- UL3111-1, EN61010-1, IEC61010-2-031, CSA1010.1, CSA1010.2.031 EMC environment and safety
- Typical rise time of 4ns
- Nominal cable length of 3m
Aplicaciones
Test y Medida
Contenido
P6015A 1000X, 3m high voltage probe, Hook probe tip (206-0463-xx), Banana plug tip (134-0016-xx), Crocodile clip - plugs onto ground lead (344-0461-xx), Ground lead (196-3363-xx), Carrying case (016-1147-xx), Instruction manual (070-8223-xx), Probe tip (206-0116-xx).
Notas
Using the readout version with other than Tektronix digital oscilloscopes may result in an erroneous readout display.
Especificaciones técnicas
Sonda Pasiva de Alto Voltaje
20kV
Osciloscopios digitales Tektronix
To Be Advised
75MHz
1000:1
Serie P52xxA
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto