¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $4.170 |
| 10+ | $2.780 |
| 25+ | $2.560 |
| 50+ | $2.360 |
| 100+ | $2.140 |
| Cantidad | Precio |
|---|---|
| 500+ | $1.990 |
Información del producto
Resumen del producto
The SLVU2.8-4.TBT is an EPD TVS Diode Array for ESD and latch-up protection. It is designed to protect low voltage, state-of-the-art CMOS semiconductors from transients caused by electrostatic discharge (ESD), cable discharge events (CDE), lightning and other induced voltage surges. The device is constructed using Semtech's proprietary EPD process technology. The EPD process provides low standoff voltages with significant reductions in leakage currents and capacitance over silicon avalanche diode processes. It features an integrated low capacitance compensation diode that allows the device to be configured to protect one unidirectional line or when paired with a second SLVU2.8, two high-speed line pairs. The low capacitance design of the device means signal integrity is preserved in high-speed applications such as 10/100 Ethernet. The flow-thru design minimizes trace inductance and reduces voltage overshoot associated with ESD events.
- 400W Peak pulse power (tp= 8/20μs)
- Transient protection for high-speed data lines to IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
- Transient protection for high-speed data lines to IEC 61000-4-4 (EFT) 40A (5/50ns)
- Transient protection for high-speed data lines to IEC 61000-4-5 (Lightning) 24A (8/20µs)
- Protects two line pairs (four lines)
- Comprehensive pin out for easy board layout
- Low capacitance
- Low leakage current
- Low operating and clamping voltages
- Solid-state EPD TVS process technology
- -55 to 125°C Operating temperature range
Especificaciones técnicas
15V
8Pines
400W
-
SOIC
2.8V
SLV Series
No SVHC (15-Jan-2019)
Documentos técnicos (2)
Alternativas para el número de pieza SLVU2.8-4.TBT
2 productos encontrados
Productos relacionados
3 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto