Información del producto
Resumen del producto
The SNAP-ENET-D64 is a SNAP Ethernet Brain part of Opto 22’s SNAP Ethernet systems, which let you connect to state of-the-art Opto 22 industrial I/O hardware using a standard TCP/IP Ethernet connection. Combined with analogue, digital and special-purpose I/O modules on a standard SNAP mounting rack, the SNAP Ethernet brain forms an I/O unit that can be used alone or as part of a distributed control system based on an Opto 22 industrial controller, such as the SNAP PAC standalone or rack-mounted programmable automation controllers. A SNAP Ethernet system can be attached to existing Ethernet networks, making it easy to add monitoring and control where necessary or you can use standard Ethernet hardware to build an independent control network. You can also communicate with the system via a modem connection using point-to-point protocol (PPP). A modem connection is ideal for remote locations or other places where an Ethernet network is not practical.
- Direct 10/100Mb fast Ethernet connection
- ITCP/IP and UDP/IP Transport
- Multiple, simultaneous communication and protocol option
- IEEE 802.3 network, 10Base-T and 100Base-TX Network interface
- RS-232 Serial port
- 0 to 70°C Operating temperature
Especificaciones técnicas
-
No SVHC (10-Jun-2022)
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto