¿Necesita más?
| Cantidad | Precio | Precio promocional |
|---|---|---|
| 1+ | $0.200 | $0.007 |
| 10+ | $0.133 | $0.007 |
| 50+ | $0.089 | $0.007 |
| 100+ | $0.058 | $0.007 |
| 250+ | $0.048 | $0.007 |
| 500+ | $0.041 | $0.007 |
Información del producto
Alternativas para el número de pieza MC1206B221K202CT
2 productos encontrados
Resumen del producto
The Multicomp Pro MC series middle and high voltage multilayer ceramic capacitors (MLCC) with X7R dielectric material provides high stability and reliability. These capacitors are designed by a special internal electrode pattern which can reduce voltage concentrations by distributing voltage gradients throughout the entire capacitor. This special design also affords increased capacitance values in a given case size and voltage rating. These MLCC capacitors are used as snubbers in high frequency power converters, high voltage coupling / DC blocking, DC to DC converters, back lighting inverters and not intended for AC line filtering applications.
- 0603, 0805, 1206, 1210, 1808, 1812 case sizes available
- Capacitance value ranging from 100pF to 1?F
- Cu/Ni/Sn termination
- Rated voltage ranging from 200VDC to 3KVDC
- Operating temperature range from -55°C to +125°C
- Capacitance characteristic of ±15%
- Available in ±10% and ±20% tolerance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Especificaciones técnicas
220
1206 [3216 Metric]
X7R
3.2
SMD
125
-
2
± 10%
MC X7R Series
1.6
-55
-
No SVHC (15-Jan-2019)
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto