¿Necesita más?
| Cantidad | Precio |
|---|---|
| 5000+ | $0.006 |
| 10000+ | $0.005 |
| 25000+ | $0.004 |
| 50000+ | $0.003 |
Información del producto
Alternativas para el número de pieza MCWR06X2202FTL
5 productos encontrados
Resumen del producto
MCWR06X2202FTL SMD chip resistor is a high-quality component ideal for a variety of electronic applications. With a resistance of 22Kohm and a precision tolerance of ±1%, it ensures reliable and accurate circuit performance. Rated for 100mW, this thick film resistor is perfect for low-power applications. Its compact 0603 (1608 Metric) size allows for easy integration into space-constrained designs, making it versatile for modern electronics. Designed for general-purpose use, the MCWR06X2202FTLSMD combines durability and efficiency, making it an excellent choice for enhancing the performance of your projects. Upgrade your circuits with this dependable chip resistor.
- Resistance is 22Kohm and resistance tolerance is ±1%
- Power rating is 100mW, voltage rating is 75V
- Temperature coefficient is ±100ppm/°C
- 0603 [1608 Metric] case size
- Operating temperature range from -55°C to 155°C
Especificaciones técnicas
22
100
Thick Film
MP WR Series
75
0.85
155
No SVHC (04-Feb-2026)
± 1%
0603 [1608 Metric]
General Purpose
± 100ppm/°C
1.6
-55
-
Documentos técnicos (1)
Productos relacionados
3 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto