¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $0.036 |
| 10+ | $0.016 |
| 100+ | $0.012 |
| 1000+ | $0.010 |
Información del producto
Alternativas para el número de pieza MCWR06X1502FTL
3 productos encontrados
Resumen del producto
MCWR06X1502FTL is a MCWR06 series general purpose thick film chip resistor. The resistor is constructed in a high-grade ceramic body (aluminum oxide). Internal metal electrodes are added at each end and connected by a resistive paste that is applied to the top surface of the substrate. The composition of the paste is adjusted to give the approximate resistance required and the value is trimmed to within tolerance by laser cutting of this resistive layer. The resistive layer is covered with a protective coat. Finally, the two external end terminations are added. For ease of soldering the outer layer of these end terminations is a Tin (lead free) alloy. Typical applications include consumer electrical equipment, EDP, computer application and telecom application.
- Resistance is 15kohm and resistance tolerance is ±1%
- 0603 [1608 Metric] case size
- Temperature coefficient is ±100ppm/°C
- Power rating is 100mW, voltage rating is 75V
- Operating temperature range from -55°C to 155°C
- High reliability and stability
- Reduced size of final equipment and lower assembly costs
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Especificaciones técnicas
15
100
Thick Film
MP WR Series
75
0.85
155
No SVHC (15-Jan-2019)
± 1%
0603 [1608 Metric]
General Purpose
± 100ppm/°C
1.6
-55
-
Documentos técnicos (1)
Productos relacionados
3 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto