| Cantidad | Precio |
|---|---|
| 1+ | $129.300 |
Información del producto
Resumen del producto
The CTL3VGAMM-5T is a 5ft black super thin SVGA Cable with HD15 male to male connectors. The revolutionary VGA cable is made with 3 ultra-thin coaxial lines and still measures less than 0.23-inch in diameter. In addition to the small VGA cable size these cables feature an innovative shallow back-shell design producing a cable assembly ideally suited to any space sensitive application. The cable unique feature is user-defined mounting hardware. Each cable end is capable of being connected with either male jack screws or hex standoffs with the supplied hardware, this feature enables the male end to be either panel mounted or mated to a female connector.
- Connection of a signal generating device (CPU) and a display device (Monitor)
- Small cable and backshell design addresses space sensitive applications
- 3 Ultra thin 75Ω coaxial lines optimize video signal quality
- User defined hardware results in maximum mounting flexibility
Especificaciones técnicas
HD-15 Macho
5
Negro
To Be Advised
HD-15 Macho
1.5
CTL3VGAMM-T Series
Documentos técnicos (2)
Alternativas para el número de pieza CTL3VGAMM-5T
3 productos encontrados
Productos relacionados
2 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto