
Cantidad | Precio |
---|---|
1+ | $1,309.000 |
Información del producto
Resumen del producto
The 34952A CAL from Keysight Technologies is a multifunction module with 32bit DIO, 2 channel D/A and totalizer for 34980A multifunction switch/measure unit. The 34952A for 34980A unit allows great flexibility for a variety of sense and control applications. It combines four 8bit channels of digital input and output, 100KHz gated totalizer, two ±12V analogue outputs on a single earth referenced module. Standard 50 pin Dsub connectors allow for use with standard cables, terminal blocks or mass interconnect solution. The module offers the flexibility need for system control. The digital inputs and totalizer input may be included in a scan list. Alarm limits for the digital and totalizer inputs are evaluated continuously, capturing and logging alarm conditions even between scans. Connections can be made via standard 50 pin Dsub cables or detachable terminal block. The 34952T terminal block has a pin-out for connection to an external opto 22 board.
- Calibrated multifunction module
- Four 8bit digital I/O channels
- Two ± 12V analogue output
- 100KHz gated totalizer
Especificaciones técnicas
Módulo Multifunción
-
Unidades Conmutación Multifuncional y Medición Keysight 34980A
No SVHC (17-Jan-2023)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto